
MEJ1S0503SC | |
|---|---|
DigiKey Part Number | 811-2851-5-ND |
Manufacturer | |
Manufacturer Product Number | MEJ1S0503SC |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ1S0503SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.56000 | €7.56 |
| 5 | €7.27800 | €36.39 |
| 10 | €7.15900 | €71.59 |
| 25 | €7.00640 | €175.16 |
| 50 | €6.89260 | €344.63 |
| 100 | €6.78060 | €678.06 |
| 250 | €6.63504 | €1,658.76 |
| 500 | €6.52692 | €3,263.46 |
| Unit Price without VAT: | €7.56000 |
|---|---|
| Unit Price with VAT: | €9.29880 |

