
UEI15-150-Q48PM-C | |
|---|---|
DigiKey Part Number | UEI15-150-Q48PM-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UEI15-150-Q48PM-C |
Description | DC DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | UEI15-150-Q48PM-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85.3% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.32" H (27.9mm x 24.4mm x 8.1mm) | |
Base Product Number |

