



7000-13321-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-13321-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-13321-0000000 |
Description | M12 MALE 0 A-COD. SCREW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60VDC |
Termination Screw | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.77000 | €47.77 |
| 10 | €40.43600 | €404.36 |
| 100 | €34.25500 | €3,425.50 |
| Unit Price without VAT: | €47.77000 |
|---|---|
| Unit Price with VAT: | €58.75710 |

