


86321056 | |
|---|---|
DigiKey Part Number | 2160-86321056-ND |
Manufacturer | |
Manufacturer Product Number | 86321056 |
Description | WIRE MARKR CBL TIE 15MMX27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.59" W x 1.06" L (15.0mm x 27.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.59" W x 1.06" L (15.0mm x 27.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.85856 | €429.28 |
| Unit Price without VAT: | €0.85856 |
|---|---|
| Unit Price with VAT: | €1.05603 |

