


86321060 | |
|---|---|
DigiKey Part Number | 2160-86321060-ND |
Manufacturer | |
Manufacturer Product Number | 86321060 |
Description | WIRE MARKR CBL TIE 15MMX67MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.59" W x 2.64" L (15.0mm x 67.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.59" W x 2.64" L (15.0mm x 67.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €2.09100 | €20.91 |
| 25 | €1.99320 | €49.83 |
| 50 | €1.92220 | €96.11 |
| 125 | €1.83256 | €229.07 |
| 250 | €1.76756 | €441.89 |
| 500 | €1.70492 | €852.46 |
| 1,000 | €1.64452 | €1,644.52 |
| 5,000 | €1.51608 | €7,580.40 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.90280 |

