Buffer, Multiplexer 1 x 1:4 Channel 250Mbps 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS91M125TMA/NOPB

DigiKey Part Number
2156-DS91M125TMA/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS91M125TMA/NOPB
Description
DS91M125 125 MHZ 1:4 M-LVDS REPE
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 250Mbps 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1 x 1:4
Manufacturer
National Semiconductor
Delay Time
5.5ns
Packaging
Bulk
Capacitance - Input
5 pF
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Type
Buffer, Multiplexer
Current - Supply
67mA
Applications
LVDS
Operating Temperature
-40°C ~ 85°C
Input
CML, LVDS, LVPECL, MLVDS
Mounting Type
Surface Mount
Output
MLVDS
Package / Case
16-SOIC (0.154", 3.90mm Width)
Data Rate (Max)
250Mbps
Supplier Device Package
16-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:201
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
65€3.93508€255.78
Unit Price without VAT:€3.93508
Unit Price with VAT:€4.84015