
S1A-272008 | |
|---|---|
DigiKey Part Number | 4256-S1A-272008-ND |
Manufacturer | |
Manufacturer Product Number | S1A-272008 |
Description | BOX ABS WHITE 2.75"L X 2"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Cover Included, Hand Held 2.750" L x 2.000" W (69.85mm x 50.80mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.750" L x 2.000" W (69.85mm x 50.80mm) | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 5.49in² (35.4cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.060" (1.52mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 5 | €3.50800 | €17.54 |
| 10 | €3.27800 | €32.78 |
| 25 | €2.99800 | €74.95 |
| 50 | €2.80220 | €140.11 |
| 100 | €2.61920 | €261.92 |
| 250 | €2.39548 | €598.87 |
| 500 | €2.23896 | €1,119.48 |
| 1,000 | €2.17302 | €2,173.02 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €5.05530 |


