


NHD-0220WH-MTGH-JT#E | |
|---|---|
DigiKey Part Number | NHD-0220WH-MTGH-JT#E-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0220WH-MTGH-JT#E |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 146.00mm x 43.00mm x 13.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 43.00mm x 13.70mm | |
Viewing Area | 123.00mm L x 23.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.28000 | €15.28 |
| 5 | €14.78600 | €73.93 |
| Unit Price without VAT: | €15.28000 |
|---|---|
| Unit Price with VAT: | €18.79440 |







