Similar

74ALVCH16501DL,118 | |
|---|---|
DigiKey Part Number | 74ALVCH16501DL,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16501DL,118 |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.06592 | $1,065.92 |
| 2,000 | $1.03758 | $2,075.16 |
| 3,000 | $1.02338 | $3,070.14 |
| 5,000 | $1.00765 | $5,038.25 |
| 7,000 | $0.99846 | $6,989.22 |
| 10,000 | $0.98962 | $9,896.20 |
| Unit Price without VAT: | $1.06592 |
|---|---|
| Unit Price with VAT: | $1.31108 |


