
74AXP1G08GSH | |
|---|---|
DigiKey Part Number | 1727-74AXP1G08GSHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP1G08GSH |
Description | IC GATE AND 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.7V ~ 2.75V | |
Current - Quiescent (Max) | 600 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.6V | |
Max Propagation Delay @ V, Max CL | 2.8ns @ 2.5V, 5pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.10059 | €502.95 |
| 10,000 | €0.09793 | €979.30 |
| 15,000 | €0.09660 | €1,449.00 |
| 25,000 | €0.09512 | €2,378.00 |
| 35,000 | €0.09426 | €3,299.10 |
| 50,000 | €0.09343 | €4,671.50 |
| Unit Price without VAT: | €0.10059 |
|---|---|
| Unit Price with VAT: | €0.12373 |

