
74CBTLV1G125GM,115 | |
|---|---|
DigiKey Part Number | 1727-74CBTLV1G125GM,115TR-ND - Tape & Reel (TR) 1727-74CBTLV1G125GM,115CT-ND - Cut Tape (CT) 1727-74CBTLV1G125GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV1G125GM,115 |
Description | IC BUS SWITCH 1X1:1 6XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 6-XSON, SOT886 (1.45x1) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15600 | €1.56 |
| 25 | €0.13800 | €3.45 |
| 100 | €0.11820 | €11.82 |
| 250 | €0.10884 | €27.21 |
| 500 | €0.10320 | €51.60 |
| 1,000 | €0.09853 | €98.53 |
| 2,500 | €0.09638 | €240.95 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5,000 | €0.08800 | €440.00 |
| 10,000 | €0.08562 | €856.20 |
| 15,000 | €0.08443 | €1,266.45 |
| 25,000 | €0.08310 | €2,077.50 |
| 35,000 | €0.08233 | €2,881.55 |
| 50,000 | €0.08159 | €4,079.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27060 |

