
74CBTLV1G125GN,132 | |
|---|---|
DigiKey Part Number | 1727-74CBTLV1G125GN,132TR-ND - Tape & Reel (TR) 1727-74CBTLV1G125GN,132CT-ND - Cut Tape (CT) 1727-74CBTLV1G125GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV1G125GN,132 |
Description | IC BUS SWITCH 1 X 1:1 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16400 | €1.64 |
| 25 | €0.14440 | €3.61 |
| 100 | €0.12410 | €12.41 |
| 250 | €0.11432 | €28.58 |
| 500 | €0.10840 | €54.20 |
| 1,000 | €0.10355 | €103.55 |
| 2,500 | €0.10152 | €253.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.08800 | €440.00 |
| 10,000 | €0.08562 | €856.20 |
| 15,000 | €0.08443 | €1,266.45 |
| 25,000 | €0.08310 | €2,077.50 |
| 35,000 | €0.08233 | €2,881.55 |
| 50,000 | €0.08159 | €4,079.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29520 |

