New Product
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS596PW-Q100J

DigiKey Part Number
1727-74HCS596PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HCS596PW-Q100JCT-ND - Cut Tape (CT)
1727-74HCS596PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS596PW-Q100J
Description
74HCS596PW-Q100/SOT403/TSSOP16
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.19200€1.92
25€0.17040€4.26
100€0.14690€14.69
250€0.13556€33.89
500€0.12872€64.36
1,000€0.12312€123.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.11719€292.98
5,000€0.11362€568.10
7,500€0.11183€838.73
12,500€0.10985€1,373.12
17,500€0.10869€1,902.07
25,000€0.10757€2,689.25
62,500€0.10518€6,573.75
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34440