
74LVC2G126GT,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G126GT,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G126GT,115 |
Description | IC BUFFER NON-INVERT 5.5V 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G126GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06884 | €344.20 |
| 10,000 | €0.06690 | €669.00 |
| 15,000 | €0.06592 | €988.80 |
| 25,000 | €0.06484 | €1,621.00 |
| 35,000 | €0.06421 | €2,247.35 |
| 50,000 | €0.06360 | €3,180.00 |
| 125,000 | €0.06230 | €7,787.50 |
| Unit Price without VAT: | €0.06884 |
|---|---|
| Unit Price with VAT: | €0.08467 |


