Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC594AD,118

DigiKey Part Number
1727-74LVC594AD,118TR-ND - Tape & Reel (TR)
1727-74LVC594AD,118CT-ND - Cut Tape (CT)
1727-74LVC594AD,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC594AD,118
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,492
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.32400€3.24
25€0.28960€7.24
100€0.25200€25.20
250€0.23404€58.51
500€0.22324€111.62
1,000€0.21686€216.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.20493€512.33
5,000€0.19926€996.30
7,500€0.19643€1,473.22
12,500€0.19328€2,416.00
17,500€0.19144€3,350.20
25,000€0.18967€4,741.75
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.56580