
74LVTH125BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74LVTH125BQ,115TR-ND - Tape & Reel (TR) 1727-74LVTH125BQ,115CT-ND - Cut Tape (CT) 1727-74LVTH125BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH125BQ,115 |
Description | IC BUFF NON-INVERT 3.6V 14DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.26100 | €2.61 |
| 25 | €0.23280 | €5.82 |
| 100 | €0.20160 | €20.16 |
| 250 | €0.18672 | €46.68 |
| 500 | €0.17776 | €88.88 |
| 1,000 | €0.17078 | €170.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.16131 | €483.93 |
| 6,000 | €0.15686 | €941.16 |
| 9,000 | €0.15463 | €1,391.67 |
| 15,000 | €0.15216 | €2,282.40 |
| 21,000 | €0.15072 | €3,165.12 |
| 30,000 | €0.14933 | €4,479.90 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45510 |











