Parametric Equivalent

BCP55-QX | |
|---|---|
DigiKey Part Number | 1727-BCP55-QXTR-ND - Tape & Reel (TR) 1727-BCP55-QXCT-ND - Cut Tape (CT) 1727-BCP55-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP55-QX |
Description | TRANS NPN 60V 1A SOT-223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 650 mW |
Series | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP55-10-QX | Nexperia USA Inc. | 0 | 1727-BCP55-10-QXCT-ND | €0.40000 | Parametric Equivalent |
| BCP55-QF | Nexperia USA Inc. | 0 | 1727-BCP55-QFTR-ND | €0.08036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.25000 | €2.50 |
| 100 | €0.15800 | €15.80 |
| 500 | €0.11810 | €59.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.09926 | €99.26 |
| 2,000 | €0.08900 | €178.00 |
| 3,000 | €0.08377 | €251.31 |
| 5,000 | €0.07788 | €389.40 |
| 7,000 | €0.07439 | €520.73 |
| 10,000 | €0.07100 | €710.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |


