


BSR31,135 | |
|---|---|
DigiKey Part Number | 1727-BSR31,135TR-ND - Tape & Reel (TR) 1727-BSR31,135CT-ND - Cut Tape (CT) 1727-BSR31,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR31,135 |
Description | TRANS PNP 60V 1A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.35 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36400 | €3.64 |
| 100 | €0.23310 | €23.31 |
| 500 | €0.17656 | €88.28 |
| 1,000 | €0.15833 | €158.33 |
| 2,000 | €0.14297 | €285.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.12268 | €490.72 |
| 8,000 | €0.11544 | €923.52 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.72570 |

