BUK9217-75B,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 23,987
Unit Price: €1.25000
Datasheet

Similar


onsemi
In Stock: 1,470
Unit Price: €1.76000
Datasheet

Similar


STMicroelectronics
In Stock: 1,140
Unit Price: €2.40000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 100,755
Unit Price: €1.24000
Datasheet
N-Channel 75 V 64A (Tc) 167W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9217-75B,118

DigiKey Part Number
1727-4707-2-ND - Tape & Reel (TR)
1727-4707-1-ND - Cut Tape (CT)
1727-4707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9217-75B,118
Description
MOSFET N-CH 75V 64A DPAK
Customer Reference
Detailed Description
N-Channel 75 V 64A (Tc) 167W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
4029 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes