
BZX58550-C7V5X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C7V5XTR-ND - Tape & Reel (TR) 1727-BZX58550-C7V5XCT-ND - Cut Tape (CT) 1727-BZX58550-C7V5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C7V5X |
Description | DIODE ZENER 7.5V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14500 | €1.45 |
| 100 | €0.08980 | €8.98 |
| 500 | €0.06612 | €33.06 |
| 1,000 | €0.05842 | €58.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04861 | €145.83 |
| 6,000 | €0.04366 | €261.96 |
| 9,000 | €0.04114 | €370.26 |
| 15,000 | €0.03830 | €574.50 |
| 21,000 | €0.03661 | €768.81 |
| 30,000 | €0.03498 | €1,049.40 |
| 75,000 | €0.03138 | €2,353.50 |
| 150,000 | €0.02916 | €4,374.00 |
| 300,000 | €0.02808 | €8,424.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28290 |


