Similar
Similar

PESD5V0HS-SFYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0HS-SFYLTR-ND - Tape & Reel (TR) 1727-PESD5V0HS-SFYLCT-ND - Cut Tape (CT) 1727-PESD5V0HS-SFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0HS-SFYL |
Description | TVS DIODE 5VWM 7.5VC DSN06032 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Capacitance @ Frequency 0.25pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD451DPLR | Texas Instruments | 18,222 | 296-ESD451DPLRCT-ND | €0.31000 | Similar |
| TESDH5V0B03P1Q0 M3G | Taiwan Semiconductor Corporation | 0 | 1801-TESDH5V0B03P1Q0M3GCT-ND | €0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12600 | €1.26 |
| 100 | €0.07810 | €7.81 |
| 500 | €0.05728 | €28.64 |
| 1,000 | €0.05051 | €50.51 |
| 2,000 | €0.04480 | €89.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | €0.03530 | €317.70 |
| 18,000 | €0.03198 | €575.64 |
| 27,000 | €0.03029 | €817.83 |
| 45,000 | €0.02863 | €1,288.35 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25830 |







