MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG2010ER,115 | |
|---|---|
DigiKey Part Number | 1727-5192-2-ND - Tape & Reel (TR) 1727-5192-1-ND - Cut Tape (CT) 1727-5192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010ER,115 |
Description | DIODE SCHOTTKY 20V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010ER,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19600 | €1.96 |
| 100 | €0.12350 | €12.35 |
| 500 | €0.09176 | €45.88 |
| 1,000 | €0.08148 | €81.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06839 | €205.17 |
| 6,000 | €0.06179 | €370.74 |
| 9,000 | €0.05842 | €525.78 |
| 15,000 | €0.05464 | €819.60 |
| 21,000 | €0.05240 | €1,100.40 |
| 30,000 | €0.05022 | €1,506.60 |
| 75,000 | €0.04543 | €3,407.25 |
| 150,000 | €0.04325 | €6,487.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39360 |



















