PMEG4010ER,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: €0.56000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.05824
Datasheet

Similar


Comchip Technology
In Stock: 5,265
Unit Price: €0.40000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 12,864
Unit Price: €0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 935
Unit Price: €0.57000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.52000
Datasheet

Similar


onsemi
In Stock: 237
Unit Price: €0.33000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14,390
Unit Price: €0.43000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: €0.03321
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,969
Unit Price: €0.28000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: €0.08089
Datasheet
Diode 40 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SOD-123W
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG4010ER,115

DigiKey Part Number
1727-5213-2-ND - Tape & Reel (TR)
1727-5213-1-ND - Cut Tape (CT)
1727-5213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010ER,115
Description
DIODE SCHOTTKY 40V 1A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
130pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.19600€1.96
100€0.12350€12.35
500€0.09176€45.88
1,000€0.08148€81.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.07387€221.61
6,000€0.06673€400.38
9,000€0.06310€567.90
15,000€0.05901€885.15
21,000€0.05659€1,188.39
30,000€0.05423€1,626.90
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.39360