
PTVS24VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS24VS1UTR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS24VS1UTR-QX |
Description | TVS DIODE 24VWM 38.9VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11111 | €333.33 |
| 6,000 | €0.10124 | €607.44 |
| 9,000 | €0.09621 | €865.89 |
| 15,000 | €0.09056 | €1,358.40 |
| 21,000 | €0.08722 | €1,831.62 |
| 30,000 | €0.08396 | €2,518.80 |
| 75,000 | €0.07907 | €5,930.25 |
| Unit Price without VAT: | €0.11111 |
|---|---|
| Unit Price with VAT: | €0.13667 |

