
782622-11 | |
|---|---|
DigiKey Part Number | 2770-782622-11-ND |
Manufacturer | |
Manufacturer Product Number | 782622-11 |
Description | PXIE-5162 PXI OSCILLOSCOPE WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 GHz Bench Oscilloscopes Interface Display Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 1.5 GHz | |
Channels | - | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34,918.93000 | €34,918.93 |
| Unit Price without VAT: | €34,918.93000 |
|---|---|
| Unit Price with VAT: | €42,950.28390 |

