



UFW1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-11015-1-ND - Cut Tape (CT) 493-11015-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €0.77900 | €7.79 |
| 50 | €0.65060 | €32.53 |
| 100 | €0.58980 | €58.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.48506 | €242.53 |
| 1,000 | €0.45206 | €452.06 |
| 1,500 | €0.43543 | €653.14 |
| 2,500 | €0.41687 | €1,042.17 |
| 3,500 | €0.40597 | €1,420.89 |
| 5,000 | €0.39544 | €1,977.20 |
| 6,000 | €0.39043 | €2,342.58 |
| 12,000 | €0.37348 | €4,481.76 |
| 12,500 | €0.37258 | €4,657.25 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.59900 |

