



UHD1H821MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHD1H821MHD6TNCT-ND - Cut Tape (CT) UHD1H821MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H821MHD6TN |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.048 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.73 A @ 100 kHz | |
Impedance | 23 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.25900 | €12.59 |
| 50 | €0.98580 | €49.29 |
| 100 | €0.89950 | €89.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.77768 | €194.42 |
| 500 | €0.63928 | €319.64 |
| 750 | €0.61515 | €461.36 |
| 1,250 | €0.59075 | €738.44 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.34930 |

