



UKW1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-10736-1-ND - Cut Tape (CT) 493-10736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.79600 | €7.96 |
| 50 | €0.67740 | €33.87 |
| 100 | €0.61460 | €61.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50628 | €253.14 |
| 1,000 | €0.47216 | €472.16 |
| 1,500 | €0.45496 | €682.44 |
| 2,500 | €0.43577 | €1,089.42 |
| 3,500 | €0.42450 | €1,485.75 |
| 5,000 | €0.41361 | €2,068.05 |
| 6,000 | €0.40844 | €2,450.64 |
| 12,000 | €0.39091 | €4,690.92 |
| 12,500 | €0.38998 | €4,874.75 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.66050 |

