



ULH2G3R3MNL1GS | |
|---|---|
DigiKey Part Number | 493-6693-2-ND - Tape & Reel (TR) 493-6693-1-ND - Cut Tape (CT) 493-6693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULH2G3R3MNL1GS |
Description | CAP ALUM 3.3UF 20% 400V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULH2G3R3MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.62000 | €6.20 |
| 50 | €0.47340 | €23.67 |
| 100 | €0.42680 | €42.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.34642 | €173.21 |
| 1,000 | €0.32187 | €321.87 |
| 1,500 | €0.31221 | €468.31 |
| 2,500 | €0.30267 | €756.67 |
| 3,500 | €0.29326 | €1,026.41 |
| 5,000 | €0.28379 | €1,418.95 |
| 6,000 | €0.28298 | €1,697.88 |
| 12,000 | €0.26006 | €3,120.72 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.19310 |

