



URS1H471MHD1TN | |
|---|---|
DigiKey Part Number | 493-12004-1-ND - Cut Tape (CT) 493-12004-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1H471MHD1TN |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1H471MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.125 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.54300 | €5.43 |
| 50 | €0.42920 | €21.46 |
| 100 | €0.38280 | €38.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.36560 | €91.40 |
| 500 | €0.33570 | €167.85 |
| 750 | €0.32057 | €240.43 |
| 1,250 | €0.30372 | €379.65 |
| 1,750 | €0.29381 | €514.17 |
| 2,500 | €0.28424 | €710.60 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.11930 |

