22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUJ2D220MNJ1MS

DigiKey Part Number
UUJ2D220MNJ1MTR-ND - Tape & Reel (TR)
493-UUJ2D220MNJ1MSCT-ND - Cut Tape (CT)
493-UUJ2D220MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUJ2D220MNJ1MS
Description
CAP ALUM 22UF 20% 200V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUJ2D220MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
168 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.52000€1.52
10€0.99500€9.95
50€0.77280€38.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€0.66727€100.09
300€0.61483€184.45
450€0.58838€264.77
750€0.55888€419.16
1,050€0.54153€568.61
1,500€0.52477€787.15
1,800€0.51681€930.26
3,600€0.48983€1,763.39
3,750€0.48840€1,831.50
Manufacturers Standard Package
Unit Price without VAT:€1.52000
Unit Price with VAT:€1.86960