Parametric Equivalent
Parametric Equivalent



NJM2872BF05-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2872BF05-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2872BF05-TE1 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
EDA/CAD Models | NJM2872BF05-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.29305 | €879.15 |
| 6,000 | €0.28578 | €1,714.68 |
| 9,000 | €0.28214 | €2,539.26 |
| 15,000 | €0.27810 | €4,171.50 |
| 21,000 | €0.27574 | €5,790.54 |
| 30,000 | €0.27347 | €8,204.10 |
| Unit Price without VAT: | €0.29305 |
|---|---|
| Unit Price with VAT: | €0.36045 |


