
NJM4565V-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM4565V-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM4565V-TE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.5mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.23430 | €468.60 |
| 4,000 | €0.22761 | €910.44 |
| 6,000 | €0.22426 | €1,345.56 |
| 10,000 | €0.22056 | €2,205.60 |
| 14,000 | €0.21839 | €3,057.46 |
| 20,000 | €0.21630 | €4,326.00 |
| Unit Price without VAT: | €0.23430 |
|---|---|
| Unit Price with VAT: | €0.28819 |

