Parametric Equivalent
Parametric Equivalent

NJU7701F44-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJU7701F44-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7701F44-TE1# |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.17851 | €535.53 |
| 6,000 | €0.17367 | €1,042.02 |
| 9,000 | €0.17125 | €1,541.25 |
| 15,000 | €0.16856 | €2,528.40 |
| 21,000 | €0.16699 | €3,506.79 |
| 30,000 | €0.16549 | €4,964.70 |
| Unit Price without VAT: | €0.17851 |
|---|---|
| Unit Price with VAT: | €0.21957 |



