Toggle Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3T12AB-S

DigiKey Part Number
G3T12AB-S-ND
Manufacturer
Manufacturer Product Number
G3T12AB-S
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G3T12AB-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
3.81mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€6.55000€6.55
10€5.65400€56.54
25€5.33240€133.31
50€5.10000€255.00
100€4.87790€487.79
250€4.59844€1,149.61
500€4.39720€2,198.60
1,000€4.20448€4,204.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.55000
Unit Price with VAT:€8.05650