Panel Indicator Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Panel Indicator Quick Connect - 0.110" (2.8mm)
IP Rated Switches | Datasheet Preview

LB03KW01

DigiKey Part Number
LB03KW01-ND
Manufacturer
Manufacturer Product Number
LB03KW01
Description
PNL IND 19.40X13.20 QUICK CON
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Panel Indicator Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.88" x 0.64" (22.35mm x 16.26mm)
Lens Size
19.40mm x 13.20mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€9.75000€9.75
10€7.53400€75.34
100€6.23750€623.75
500€5.67392€2,836.96
1,000€5.49111€5,491.11
Manufacturers Standard Package
Unit Price without VAT:€9.75000
Unit Price with VAT:€11.99250