M2018TNG01-DA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 0
Unit Price: €10.60000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: €3.44315
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: €12.85000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: €13.92000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: €17.45000
Datasheet
IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2018TNG01-DA

DigiKey Part Number
M2018TNG01-DA-ND
Manufacturer
Manufacturer Product Number
M2018TNG01-DA
Description
SWITCH ROCKER SPDT 0.4VA 28V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
M2018TNG01-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 17.80mm x 10.10mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes