
MRT22-CB | |
|---|---|
DigiKey Part Number | MRT22-CB-ND |
Manufacturer | |
Manufacturer Product Number | MRT22-CB |
Description | SWITCH ROTARY 2POS 10A 125V |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 10A (AC), 4A (DC) 125 VAC Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MRT22-CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 10A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Knob | |
Actuator Length | 15.80mm | |
Angle of Throw | 120° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Right Angle | |
Termination Style | Solder Lug | |
Features | Sealed - Flux Protection | |
Depth Behind Panel | 12.00mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |

