



SMVA001 | |
|---|---|
DigiKey Part Number | 360-3680-ND |
Manufacturer | |
Manufacturer Product Number | SMVA001 |
Description | SWITCH SLIDE SPDT 0.5A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | On-Off Marking on Housing | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | 1.60mm | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Operating Force | 204gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.02000 | €6.02 |
| 10 | €5.01100 | €50.11 |
| 25 | €4.64120 | €116.03 |
| 100 | €4.14280 | €414.28 |
| 250 | €3.85892 | €964.73 |
| 500 | €3.66900 | €1,834.50 |
| 1,000 | €3.49999 | €3,499.99 |
| 2,500 | €3.30692 | €8,267.30 |
| Unit Price without VAT: | €6.02000 |
|---|---|
| Unit Price with VAT: | €7.40460 |

