
PG15S-K20-HHF0 | |
|---|---|
DigiKey Part Number | 942-PG15S-K20-HHF0-ND |
Manufacturer | |
Manufacturer Product Number | PG15S-K20-HHF0 |
Description | 15MM DIAMETER PM STEP MOTOR 1:64 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 15 2048.0 Step 100 mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | 15VDC | |
Current Rating (Amps) | 100 mA | |
Steps per Revolution | 2048.0 | |
Step Angle | 0.176° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 21.2 / 150 | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.354" (9.00mm) | |
Mounting Hole Spacing | 0.787" (20.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 10 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €143.41800 | €717.09 |
| Unit Price without VAT: | €143.41800 |
|---|---|
| Unit Price with VAT: | €176.40414 |


