NRF51422-DK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nordic Semiconductor ASA
In Stock: 68
Unit Price: €32.12000
nRF51422 nRFgo Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF51422-DK

DigiKey Part Number
4823-NRF51422-DK-ND
Manufacturer
Manufacturer Product Number
NRF51422-DK
Description
KIT DEV NRFGO NRF51422
Customer Reference
Detailed Description
nRF51422 nRFgo Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver, ANT™
Frequency
2.4GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
nRF51422
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes