ISD4004-16MPY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nuvoton Technology Corporation
In Stock: 0
Unit Price: €2.73000
Datasheet
Voice Record/Playback IC Multiple Message 16 Min SPI 28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD4004-16MPY

DigiKey Part Number
ISD4004-16MPY-ND
Manufacturer
Manufacturer Product Number
ISD4004-16MPY
Description
IC VOICE REC/PLAY 16MIN 28DIP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 16 Min SPI 28-DIP
Datasheet
 Datasheet
EDA/CAD Models
ISD4004-16MPY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
-
Interface
SPI
Input Signal
Analog - Differential
Output Signal
Analog - Single Ended
Sampling Frequency
4kHz
Duration
16 Min
Filter Pass Band
1.7kHz
Messaging
Multiple
Oscillator Type
Internal/External
Features
Auto Mute
Operating Temperature
0°C ~ 70°C (TA)
Voltage - Supply
2.7 V ~ 3.3 V
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes