
NK-HMIM467 | |
|---|---|
DigiKey Part Number | 816-NK-HMIM467-ND |
Manufacturer | |
Manufacturer Product Number | NK-HMIM467 |
Description | GUI DEVELOPMENT BOARD OF NUMICRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M467 NuMaker NuMicro® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | M467 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €137.95000 | €137.95 |
| Unit Price without VAT: | €137.95000 |
|---|---|
| Unit Price with VAT: | €169.67850 |

