
88W8887-A2-CBKE/AZ | |
|---|---|
DigiKey Part Number | 568-88W8887-A2-CBKE/AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88W8887-A2-CBKE/AZ |
Description | IC RF TXRX BLE 124WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11ac, Bluetooth v4.2 Dual Mode 2.4GHz, 5GHz 124-BGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 433Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, PCM, SDIO, UART | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 124-BGA, WLCSP | |
Supplier Device Package | 124-WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €8.61469 | €17,229.38 |
| Unit Price without VAT: | €8.61469 |
|---|---|
| Unit Price with VAT: | €10.59607 |

