RF Diode PIN - 2 Pair Series 50V 100 mA 300 mW 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP70AM,115

DigiKey Part Number
568-14482-2-ND - Tape & Reel (TR)
568-14482-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAP70AM,115
Description
RF DIODE PIN 50V 300MW 6TSSOP
Customer Reference
Detailed Description
RF Diode PIN - 2 Pair Series 50V 100 mA 300 mW 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Diode Type
PIN - 2 Pair Series
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.25pF @ 20V, 1MHz
Resistance @ If, F
1.9Ohm @ 100mA, 100MHz
Power Dissipation (Max)
300 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,594
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.33500€3.35
25€0.29960€7.49
100€0.26030€26.03
250€0.24160€60.40
500€0.23032€115.16
1,000€0.22104€221.04
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.57810