
FRDM-K64F-AGM04 | |
|---|---|
DigiKey Part Number | FRDM-K64F-AGM04-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-K64F-AGM04 |
Description | KIT CONTAINING THE FRDM-K64F AND |
Customer Reference | |
Detailed Description | K24, K63, K64, FXAS21002C, MAG3110, MMA8652FC, mbed-Enabled Development Kinetis Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | K24, K63, K64, FXAS21002C, MAG3110, MMA8652FC, mbed-Enabled Development | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.73000 | €84.73 |
| Unit Price without VAT: | €84.73000 |
|---|---|
| Unit Price with VAT: | €104.21790 |

