
IP4776CZ38,118 | |
|---|---|
DigiKey Part Number | 568-5880-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4776CZ38,118 |
Description | IC INTERFACE SPECIALIZED 38TSSOP |
Customer Reference | |
Detailed Description | Digital TV, Displays, Digital KVM, Graphics Processing Interface 38-TSSOP |
EDA/CAD Models | IP4776CZ38,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Digital TV, Displays, Digital KVM, Graphics Processing | |
Interface | HDMI | |
Voltage - Supply | 3.3V, 5V | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

