Industrial, IoT PMIC 56-HVQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC32PF8121EUEPR2

DigiKey Part Number
568-MC32PF8121EUEPR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC32PF8121EUEPR2
Description
POWER MANAGEMENT IC I.MX8 PRE-PR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Management IC for IMX8M 7 Buck + 4 LDO + Always On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Industrial, IoT
Current - Supply
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-HVQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€4.49490€17,979.60
Manufacturers Standard Package
Unit Price without VAT:€4.49490
Unit Price with VAT:€5.52873