
MPVZ5004GW7U | |
|---|---|
DigiKey Part Number | MPVZ5004GW7U-ND |
Manufacturer | |
Manufacturer Product Number | MPVZ5004GW7U |
Description | SENSOR 0.57PSIG 0.22" 4.9V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 1 V ~ 4.9 V 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.57PSI (3.92kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 4.9 V | |
Accuracy | ±6.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.22" (5.59mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 2.32PSI (16kPa) | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.49000 | €12.49 |
| 5 | €11.34800 | €56.74 |
| 10 | €10.92400 | €109.24 |
| 40 | €10.17850 | €407.14 |
| 80 | €9.85175 | €788.14 |
| 120 | €9.67325 | €1,160.79 |
| 520 | €9.09785 | €4,730.88 |
| Unit Price without VAT: | €12.49000 |
|---|---|
| Unit Price with VAT: | €15.36270 |



