Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 0.2 V ~ 4.7 V 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPVZ5010GW7U

DigiKey Part Number
MPVZ5010GW7U-ND
Manufacturer
Manufacturer Product Number
MPVZ5010GW7U
Description
SENSOR 1.45PSIG 0.22" 4.7V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 0.2 V ~ 4.7 V 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1.45PSI (10kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.7 V
Accuracy
-
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.22" (5.59mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
5.8PSI (40kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€20.97000€20.97
5€19.17600€95.88
10€18.50500€185.05
40€17.32725€693.09
80€16.81038€1,344.83
120€16.52792€1,983.35
520€15.61737€8,121.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€20.97000
Unit Price with VAT:€25.79310